JPY | USD

CC0201KRX7R9BB471 470pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Price & Procurement
49,183 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 3.70000 ¥37
50 2.04000 ¥102
100 1.66000 ¥166
500 1.18200 ¥591
1,000 0.92800 ¥928
2,500 0.84400 ¥2,110
5,000 0.77660 ¥3,883

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3699-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: ¥0.67260
  • Cut Tape (CT)  : 311-3699-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 49,183 - Immediate
  • Unit Price: ¥12.00000

CC0201KRX7R9BB471

Datasheet
Digi-Key Part Number 311-3699-6-ND
Copy  
Manufacturer

Yageo

Copy  
Manufacturer Part Number CC0201KRX7R9BB471
Copy  
Description CAP CER 470PF 50V X7R 0201
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

470pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 470pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3699-6