JPY | USD
Favorite

CC0201KRX7R7BB472 4700pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
15,000 0.31160 ¥4,674
30,000 0.29603 ¥8,881
75,000 0.26488 ¥19,866
105,000 0.23371 ¥24,540

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 311-3697-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,054 - Immediate
  • Unit Price: ¥12.00000
  • Digi-Reel®  : 311-3697-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,054 - Immediate
  • Unit Price: Digi-Reel®

CC0201KRX7R7BB472

Datasheet
Digi-Key Part Number 311-3697-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0201KRX7R7BB472
Copy  
Description CAP CER 4700PF 16V X7R 0201
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

4700pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 15,000
Other Names 311-3697-2
CC0201KRX7R7BB472-ND