JPY | USD
Favorite

CC0201KRX7R5BB222 2200pF ±10% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric)
Price & Procurement
15,494 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 3.30000 ¥33
100 1.45000 ¥145
500 1.04000 ¥520
1,000 0.81600 ¥816
2,500 0.74200 ¥1,855
5,000 0.68260 ¥3,413

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1599-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: ¥0.46980
  • Cut Tape (CT)  : 311-1599-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,494 - Immediate
  • Unit Price: ¥12.00000

CC0201KRX7R5BB222

Datasheet
Digi-Key Part Number 311-1599-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0201KRX7R5BB222
Copy  
Description CAP CER 2200PF 6.3V X7R 0201
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

2200pF ±10% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-1599-6