JPY | USD
Favorite

CC0201JRNPO8BN560 56pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Price & Procurement
27,289 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 1.90000 ¥19
100 0.83000 ¥83
500 0.59000 ¥295
1,000 0.46400 ¥464
2,500 0.42240 ¥1,056
5,000 0.38840 ¥1,942

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1384-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: ¥0.26747
  • Cut Tape (CT)  : 311-1384-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,289 - Immediate
  • Unit Price: ¥12.00000

CC0201JRNPO8BN560

Datasheet
Digi-Key Part Number 311-1384-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0201JRNPO8BN560
Copy  
Description CAP CER 56PF 25V C0G/NPO 0201
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

56pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 56pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-1384-6