JPY | USD
Favorite

CC0201CRNPO9BN2R0 2pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Price & Procurement
14,899 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 3.70000 ¥37
100 1.67000 ¥167
500 1.19600 ¥598
1,000 0.94000 ¥940
2,500 0.85400 ¥2,135
5,000 0.78560 ¥3,928

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3306-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: ¥0.53960
  • Cut Tape (CT)  : 311-3306-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,899 - Immediate
  • Unit Price: ¥12.00000

CC0201CRNPO9BN2R0

Datasheet
Digi-Key Part Number 311-3306-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0201CRNPO9BN2R0
Copy  
Description CAP CER 2PF 50V NPO 0201
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

2pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 2pF
Tolerance ±0.25pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3306-6