JPY | USD
Favorite

CC0201BRNPO8BNR50 0.5pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Price & Procurement
60,000 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
15,000 1.66527 ¥24,979
30,000 1.58203 ¥47,461

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 311-3290-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 68,345 - Immediate
  • Unit Price: ¥14.00000
  • Digi-Reel®  : 311-3290-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 68,345 - Immediate
  • Unit Price: Digi-Reel®

CC0201BRNPO8BNR50

Datasheet
Digi-Key Part Number 311-3290-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0201BRNPO8BNR50
Copy  
Description CAP CER 0.5PF 25V NPO 0201
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

0.5pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 0.5pF
Tolerance ±0.1pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 15,000
Other Names 311-3290-2
CC0201BRNPO8BNR50-ND