JPY | USD
Favorite

CA0612KRX7R9BB103 10000pF Isolated Capacitor Array 50V X7R 0612 (1632 Metric)
Price & Procurement
4,225 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 48.00000 ¥48
10 32.90000 ¥329
100 19.73000 ¥1,973
500 14.80000 ¥7,400
1,000 12.49900 ¥12,499

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-2074-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥9.73675
  • Cut Tape (CT)  : 311-2074-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,225 - Immediate
  • Unit Price: ¥48.00000

CA0612KRX7R9BB103

Datasheet
Digi-Key Part Number 311-2074-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CA0612KRX7R9BB103
Copy  
Description CAP ARRAY 10000PF 50V X7R 0612
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

10000pF Isolated Capacitor Array 50V X7R 0612 (1632 Metric)

Copy  
Documents & Media
Datasheets C-Array NPO, X7R, Y5V (16V-50V)
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CA
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 50V
Dielectric Material Ceramic
Number of Capacitors 4
Circuit Type Isolated
Temperature Coefficient X7R
Ratings -
Mounting Type Surface Mount
Package / Case 0612 (1632 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CA064C103M5RAC7800

CAP ARRAY 10000PF 50V X7R 0612

KEMET

¥53.00000 Details

CA0612KRX7R9BB102

CAP ARRAY 1000PF 50V X7R 0612

Yageo

¥48.00000 Details

CA064C104M4RAC7800

CAP ARRAY 0.1UF 16V X7R 0612

KEMET

¥53.00000 Details

W3A45C103MAT2A

CAP ARRAY 10000PF 50V X7R 0612

AVX Corporation

¥37.00000 Details

CA0612KRNPO9BN101

CAP ARRAY 100PF 50V NP0 0612

Yageo

¥48.00000 Details
Additional Resources
Standard Package 1
Other Names 311-2074-6