JPY | USD
Favorite

CA0612KRX7R7BB104 0.1µF Isolated Capacitor Array 16V X7R 0612 (1632 Metric)
Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 59.00000 ¥59
10 41.90000 ¥419
100 27.54000 ¥2,754
500 20.39600 ¥10,198
1,000 17.33500 ¥17,335

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-2071-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥15.09250
  • Cut Tape (CT)  : 311-2071-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥59.00000

CA0612KRX7R7BB104

Datasheet
Digi-Key Part Number 311-2071-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CA0612KRX7R7BB104
Copy  
Description CAP ARRAY 0.1UF 16V X7R 0612
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

0.1µF Isolated Capacitor Array 16V X7R 0612 (1632 Metric)

Copy  
Documents & Media
Datasheets C-Array NPO, X7R, Y5V (16V-50V)
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CA
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 16V
Dielectric Material Ceramic
Number of Capacitors 4
Circuit Type Isolated
Temperature Coefficient X7R
Ratings -
Mounting Type Surface Mount
Package / Case 0612 (1632 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CA064C104M4RAC7800

CAP ARRAY 0.1UF 16V X7R 0612

KEMET

¥53.00000 Details

ATXMEGA128A3U-MHR

IC MCU 8/16BIT 128KB FLASH 64QFN

Microchip Technology

¥736.00000 Details

LT6015IS5#TRMPBF

IC OPAMP GP 1 CIRCUIT TSOT23-5

Linear Technology/Analog Devices

¥452.00000 Details

CA0508KRX7R7BB104

CAP ARRAY 0.1UF 16V X7R

Yageo

¥17.92325 Details

CAY16-5600F4LF

RES ARRAY 4 RES 560 OHM 1206

Bourns Inc.

¥12.00000 Details

CA0508KRNPO9BN470

CAP ARRAY 47PF 50V NPO 0508

Yageo

¥8.92925 Details
Additional Resources
Standard Package 1
Other Names 311-2071-6