JPY | USD
Favorite

AS0805KRX7R9BB473 0.047µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
19,630 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 33.00000 ¥33
10 22.40000 ¥224
100 12.66000 ¥1,266
500 8.94000 ¥4,470
1,000 7.82100 ¥7,821

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-4575-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: ¥5.99825
  • Cut Tape (CT)  : 311-4575-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,630 - Immediate
  • Unit Price: ¥33.00000

AS0805KRX7R9BB473

Datasheet
Digi-Key Part Number 311-4575-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AS0805KRX7R9BB473
Copy  
Description CAP CER 0.047UF 50V X7R 0805
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

0.047µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets AS Series, X7R Auto Soft Termination
Featured Product Automotive Grade MLCCs AS Series
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series AS
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-4575-6