JPY | USD
Favorite

AC1206JRNPOYBN220 22pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
11,477 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 51.00000 ¥51
10 35.10000 ¥351
50 24.60000 ¥1,230
100 21.07000 ¥2,107
500 15.80400 ¥7,902
1,000 13.34600 ¥13,346

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 311-3217-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥11.94150
  • Digi-Reel®  : 311-3217-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,477 - Immediate
  • Unit Price: Digi-Reel®

AC1206JRNPOYBN220

Datasheet
Digi-Key Part Number 311-3217-1-ND
Copy  
Manufacturer

Yageo

Copy  
Manufacturer Part Number AC1206JRNPOYBN220
Copy  
Description CAP CER 22PF 250V NPO 1206
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

22pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets AC Series, NPO/X7R Automotive Datasheet
Featured Product Automotive Grade MLCCs AC Series
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series AC
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 22pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3217-1