JPY | USD
Favorite

AC1206JRNPOYBN102 1000pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
4,060 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 56.00000 ¥56
10 39.20000 ¥392
100 23.54000 ¥2,354
500 17.65000 ¥8,825
1,000 14.90500 ¥14,905

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 311-3216-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥11.61150
  • Digi-Reel®  : 311-3216-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,060 - Immediate
  • Unit Price: Digi-Reel®

AC1206JRNPOYBN102

Datasheet
Digi-Key Part Number 311-3216-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AC1206JRNPOYBN102
Copy  
Description CAP CER 1000PF 250V NPO 1206
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

1000pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series AC
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3216-1