JPY | USD
Favorite

AC0805KRX7R0BB102 1000pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
7,090 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 22.00000 ¥22
10 15.10000 ¥151
100 7.65000 ¥765
500 5.23400 ¥2,617
1,000 4.62900 ¥4,629

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3156-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥3.76725
  • Cut Tape (CT)  : 311-3156-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,090 - Immediate
  • Unit Price: ¥22.00000

AC0805KRX7R0BB102

Datasheet
Digi-Key Part Number 311-3156-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AC0805KRX7R0BB102
Copy  
Description CAP CER 1000PF 100V X7R 0805
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

1000pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series AC
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3156-6