JPY | USD
Favorite

AC0805KKX8R9BB223 0.022µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Price & Procurement
5,420 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 30.00000 ¥30
10 21.00000 ¥210
50 13.98000 ¥699
100 11.89000 ¥1,189
500 8.39200 ¥4,196
1,000 7.34400 ¥7,344

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 311-4622-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥6.99367
  • Digi-Reel®  : 311-4622-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,420 - Immediate
  • Unit Price: Digi-Reel®

AC0805KKX8R9BB223

Datasheet
Digi-Key Part Number 311-4622-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AC0805KKX8R9BB223
Copy  
Description CAP CER 0805 10% X8R 50V 22NF
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

0.022µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series AC
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-4622-1