JPY | USD
Favorite

AC0805JRNPOYBN470 47pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
20,015 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 24.00000 ¥24
10 16.10000 ¥161
50 9.72000 ¥486
100 8.19000 ¥819
500 5.60600 ¥2,803
1,000 4.95800 ¥4,958

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 311-3144-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: ¥4.31125
  • Digi-Reel®  : 311-3144-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,015 - Immediate
  • Unit Price: Digi-Reel®

AC0805JRNPOYBN470

Datasheet
Digi-Key Part Number 311-3144-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AC0805JRNPOYBN470
Copy  
Description CAP CER 47PF 250V NPO 0805
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

47pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets AC Series, NPO/X7R Automotive Datasheet
Featured Product Automotive Grade MLCCs AC Series
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series AC
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 47pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3144-1