JPY | USD
Favorite

AC0805JRNPO0BN471 470pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
12,023 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 29.00000 ¥29
10 20.40000 ¥204
100 10.29000 ¥1,029
500 7.04400 ¥3,522
1,000 6.23300 ¥6,233

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3132-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥4.49425
  • Cut Tape (CT)  : 311-3132-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,023 - Immediate
  • Unit Price: ¥29.00000

AC0805JRNPO0BN471

Datasheet
Digi-Key Part Number 311-3132-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AC0805JRNPO0BN471
Copy  
Description CAP CER 470PF 100V NPO 0805
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

470pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series AC
Packaging Digi-Reel® 
Part Status Active
Capacitance 470pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3132-6