JPY | USD
Favorite

AC0603KRX7R0BB103 10000pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
3,227 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 19.00000 ¥19
10 13.70000 ¥137
100 6.46000 ¥646
500 4.53000 ¥2,265
1,000 3.75100 ¥3,751

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3100-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥2.64625
  • Cut Tape (CT)  : 311-3100-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,227 - Immediate
  • Unit Price: ¥19.00000

AC0603KRX7R0BB103

Datasheet
Digi-Key Part Number 311-3100-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AC0603KRX7R0BB103
Copy  
Description CAP CER 10000PF 100V X7R 0603
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

10000pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series AC
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3100-6