JPY | USD
Favorite

AC0603JRNPOYBN470 47pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
8,213 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 23.00000 ¥23
10 16.00000 ¥160
100 8.13000 ¥813
500 5.56200 ¥2,781
1,000 4.92100 ¥4,921

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3097-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥3.72550
  • Cut Tape (CT)  : 311-3097-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,213 - Immediate
  • Unit Price: ¥23.00000

AC0603JRNPOYBN470

Datasheet
Digi-Key Part Number 311-3097-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AC0603JRNPOYBN470
Copy  
Description CAP CER 47PF 250V NPO 0603
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

47pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series AC
Packaging Digi-Reel® 
Part Status Active
Capacitance 47pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3097-6