JPY | USD
Favorite

AC0603JRNPO0BN100 10pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
5,433 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 20.00000 ¥20
10 13.90000 ¥139
100 6.53000 ¥653
500 4.57800 ¥2,289
1,000 3.79100 ¥3,791

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3083-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥2.67875
  • Cut Tape (CT)  : 311-3083-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,433 - Immediate
  • Unit Price: ¥20.00000

AC0603JRNPO0BN100

Datasheet
Digi-Key Part Number 311-3083-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AC0603JRNPO0BN100
Copy  
Description CAP CER 10PF 100V NPO 0603
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

10pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series AC
Packaging Digi-Reel® 
Part Status Active
Capacitance 10pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3083-6