JPY | USD
Favorite

AC0603CRNPO9BN2R2 2.2pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
17,859 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 13.00000 ¥13
10 9.30000 ¥93
100 4.34000 ¥434
500 3.04400 ¥1,522
1,000 2.52100 ¥2,521

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3078-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: ¥1.90400
  • Cut Tape (CT)  : 311-3078-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,859 - Immediate
  • Unit Price: ¥13.00000

AC0603CRNPO9BN2R2

Datasheet
Digi-Key Part Number 311-3078-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AC0603CRNPO9BN2R2
Copy  
Description CAP CER 2.2PF 50V NPO 0603
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

2.2pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series AC
Packaging Digi-Reel® 
Part Status Active
Capacitance 2.2pF
Tolerance ±0.25pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3078-6