JPY | USD
Favorite

AC0402KRX7R9BB471 470pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
30,822 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 6.80000 ¥68
100 3.02000 ¥302
500 2.15800 ¥1,079
1,000 1.69400 ¥1,694
2,500 1.54000 ¥3,850
5,000 1.41700 ¥7,085

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3073-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: ¥1.12580
  • Cut Tape (CT)  : 311-3073-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,822 - Immediate
  • Unit Price: ¥12.00000

AC0402KRX7R9BB471

Datasheet
Digi-Key Part Number 311-3073-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AC0402KRX7R9BB471
Copy  
Description CAP CER 470PF 50V X7R 0402
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

470pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series AC
Packaging Digi-Reel® 
Part Status Active
Capacitance 470pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3073-6