JPY | USD
Favorite

AC0402CRNPO9BN3R9 3.9pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
90,041 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 11.00000 ¥11
10 6.10000 ¥61
50 3.30000 ¥165
100 2.70000 ¥270
500 1.92800 ¥964
1,000 1.51500 ¥1,515
2,500 1.37720 ¥3,443
5,000 1.26700 ¥6,335

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3054-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 80,000 - Immediate
  • Unit Price: ¥1.15670
  • Cut Tape (CT)  : 311-3054-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 90,041 - Immediate
  • Unit Price: ¥11.00000

AC0402CRNPO9BN3R9

Datasheet
Digi-Key Part Number 311-3054-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AC0402CRNPO9BN3R9
Copy  
Description CAP CER 3.9PF 50V NPO 0402
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

3.9pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series AC
Packaging Digi-Reel® 
Part Status Active
Capacitance 3.9pF
Tolerance ±0.25pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3054-6