Non-Stock

QSB7524S3V3N

Datasheet
Digi-Key Part Number QSB7524S3V3N-ND
Copy  
Manufacturer

XP Power

Copy  
Manufacturer Part Number QSB7524S3V3N
Copy  
Description DC DC CONVERTER 3.3V 40W
Copy  
Detailed Description

Isolated Module DC DC Converter 1 Output 3.3V 12A 9V - 36V Input

Copy  
Customer Reference
Documents & Media
Datasheets QSB Series 75-350W Datasheet
Environmental Information RoHS Statement
Featured Product 150 W QSB Series DC-DC Converters
HTML Datasheet QSB Series 75-350W Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer XP Power
Series QSB (75W)
Packaging -
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 12A
Power (Watts) 40W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 100°C (With Derating)
Efficiency 81%
Mounting Type Through Hole
Package / Case Quarter Brick
Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Supplier Device Package Quarter Brick
Base Part Number QSB7524
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1