Non-Stock

QSB7524S15N

Datasheet
Digi-Key Part Number QSB7524S15N-ND
Copy  
Manufacturer

XP Power

Copy  
Manufacturer Part Number QSB7524S15N
Copy  
Description DC DC CONVERTER 15V 75W
Copy  
Detailed Description

Isolated Module DC DC Converter 1 Output 15V 5A 9V - 36V Input

Copy  
Customer Reference
Documents & Media
Datasheets QSB Series 75-350W Datasheet
Environmental Information RoHS Statement
Featured Product 150 W QSB Series DC-DC Converters
HTML Datasheet QSB Series 75-350W Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer XP Power
Series QSB (75W)
Packaging -
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 5A
Power (Watts) 75W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 100°C (With Derating)
Efficiency 86%
Mounting Type Through Hole
Package / Case Quarter Brick
Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Supplier Device Package Quarter Brick
Base Part Number QSB7524
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1