JPY | USD

MTC0528S05 Isolated Module DC DC Converter 1 Output 5V 800mA 15.5V - 40V Input
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 19,709.00000 ¥19,709.00

Submit a request for quotation on quantities greater than those displayed.

MTC0528S05

Datasheet
Digi-Key Part Number MTC0528S05-ND
Copy  
Manufacturer

XP Power

Copy  
Manufacturer Part Number MTC0528S05
Copy  
Description DC DC CONVERTER 5V 5W
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 5V 800mA 15.5V - 40V Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer XP Power
Series MTC (5W)
Packaging Box 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 15.5V
Voltage - Input (Max) 40V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 800mA
Power (Watts) 5W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features OCP, OTP, OVP
Operating Temperature -40°C ~ 100°C
Efficiency 77%
Mounting Type Through Hole
Package / Case 12-DIP Module, 9 Leads
Size / Dimension 1.26" L x 0.76" W x 0.34" H (32.0mm x 19.3mm x 8.7mm)
Base Part Number MTC0528
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1