JPY | USD

ISU0324S12 Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 36V Input
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
200 2,466.98000 ¥493,396.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : 1470-4276-ND
  • Minimum Quantity: 1
  • Quantity Available: 9 - Immediate
  • Unit Price: ¥2,951.00000

ISU0324S12

Datasheet
Digi-Key Part Number ISU0324S12-ND
Copy  
Manufacturer

XP Power

Copy  
Manufacturer Part Number ISU0324S12
Copy  
Description DC DC CONVERTER 12V 3W
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 36V Input

Copy  
Customer Reference
Documents & Media
Datasheets ISU03 Series Datasheet
Environmental Information Declaration of Conformity ISU03 Series
HTML Datasheet ISU03 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer XP Power
Series ISU03 (3W)
Packaging Tape & Reel (TR) 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 250mA
Power (Watts) 3W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features Remote On/Off, SCP
Operating Temperature -40°C ~ 95°C (With Derating)
Efficiency 82%
Mounting Type Surface Mount
Package / Case 14-SMD Module, 7 Leads
Size / Dimension 0.75" L x 0.59" W x 0.34" H (19.1mm x 15.0mm x 8.6mm)
Supplier Device Package -
Standard Number 62368-1
Base Part Number ISU0324
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

ITP0324S12

DC DC CONVERTER 12V 3W

XP Power

¥1,756.00000 Details

RSO-2412SZ/H3

DC DC CONVERTER 12V 1W

Recom Power

¥2,413.00000 Details
Additional Resources
Standard Package 200
Other Names ISU0324S12-TR