AFM30US15C2 15V 30W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Non-Stock
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 4,166.00000 ¥4,166

Submit a request for quotation on quantities greater than those displayed.

AFM30US15C2

Datasheet
Digi-Key Part Number 1470-1007-ND
Copy  
Manufacturer

XP Power

Copy  
Manufacturer Part Number AFM30US15C2
Copy  
Description AC/DC DESKTOP ADAPTER 15V 30W
Copy  
Detailed Description

15V 30W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input

Copy  
Customer Reference
Documents & Media
Datasheets AFM Series, 30-60 W
Other Related Documents AFM Series TUV Certificate
AFM Series UL Certificate
AFM Series CB Report
Product Training Modules IEC 60601 3rd Edition Medical Safeties
Environmental Information Declaration of Conformity AFM30 Series
HTML Datasheet AFM Series, 30-60 W
Product Attributes
Type Description Select All
Categories
Manufacturer XP Power
Series AFM30 (30W)
Packaging Box 
Part Status Discontinued at Digi-Key
Region Utilized International
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 80 ~ 264 VAC
Voltage - Output 15V
Current - Output (Max) 2A
Power (Watts) 30W
No Load Power Consumption -
Polarization Positive Center
Applications ITE (Commercial), Medical
Efficiency Level V
Operating Temperature 0°C ~ 60°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 37.4" (0.95m)
Input Connector IEC 320-C8, Polarized
Size / Dimension 4.76" L x 1.97" W x 1.21" H (121.0mm x 50.0mm x 30.8mm)
Approval Agency CB, TUV, UL
Standard Number 60601-1; 62368-1
Weight 0.565 lb (256.28 g)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 1470-1007