JPY | USD
Favorite

W7500S2E-R1 Ethernet Bridge, RS232 to TCP/IP 10/100 Base-T/TX PHY Serial Interface Module
Price & Procurement
19 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 1,518.00000 ¥1,518
10 1,395.10000 ¥13,951
25 1,337.28000 ¥33,432
100 1,178.23000 ¥117,823
250 1,120.40000 ¥280,100
500 1,048.11400 ¥524,057
1,000 961.37400 ¥961,374

Submit a request for quotation on quantities greater than those displayed.

W7500S2E-R1

Digi-Key Part Number 1278-1051-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number W7500S2E-R1
Copy  
Description BRIDGE ETHR 10/100 BASE-T/TX PHY
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Ethernet Bridge, RS232 to TCP/IP 10/100 Base-T/TX PHY Serial Interface Module

Copy  
Documents & Media
Environmental Information WIZnet RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer WIZnet
Series -
Part Status Active
Protocol Ethernet
Function Bridge, RS232 to TCP/IP
Interface Serial
Standards 10/100 Base-T/TX PHY
Voltage - Supply 2.97V ~ 3.6V
Current - Supply 106mA
Operating Temperature -40°C ~ 85°C
Package / Case Module
Supplier Device Package Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

W5500S2E-Z1

BRIDGE ETHR 10/100 BASE-T/TX PHY

WIZnet

¥1,928.00000 Details

WIZ750SR-TTL

ETHERNT 10/100 BASE-T/TX PHY MOD

WIZnet

¥2,769.00000 Details

WIZ750SR-105

ETHERNT 10/100 BASE-T/TX PHY MOD

WIZnet

¥2,769.00000 Details

W7500-S2E

IC MCU 32BIT 128KB FLASH

WIZnet

¥507.13200 Details

SBL2E-100IR

SERV/SER TO ETHERNET UART

NetBurner Inc.

¥3,614.00000 Details

WIZ850IO

ETHERNT 10/100 BASE-T/TX PHY MOD

WIZnet

¥2,280.00000 Details
Additional Resources
Standard Package 48
Other Names 1278-1051
W7500S2E-R1-ND