JPY | USD

Photo Not Available
1895220000 48 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
10 1,778.40000 ¥17,784

Submit a request for quotation on quantities greater than those displayed.

1895220000

Digi-Key Part Number 1895220000-ND
Copy  
Manufacturer

Weidmüller

Copy  
Manufacturer Part Number 1895220000
Copy  
Description TERM BLOCK HDR 48POS VERT 5MM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

48 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Weidmüller
Series Omnimate SL
Packaging Bulk 
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 48
Positions Per Level 24
Number of Levels 2
Pitch 0.197" (5.00mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 15A
Voltage - IEC 400V
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -50°C ~ 100°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection IP20
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper Alloy
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Contact Tail Length 0.059" (1.50mm)
Insulation Height 1.030" (26.16mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

1545710000

CONN TERM BLK KEYING STAR BLACK

Weidmüller

¥95.00000 Details

1573010000

CONN TERM BLK KEYING STAR ORANGE

Weidmüller

¥88.00000 Details

1598300000

CONN TERM BLK DIVIDING ELEM ORAN

Weidmüller

¥23.44000 Details

1770240000

CONN TERM BLK KEYING PLUG BLACK

Weidmüller

¥23.44000 Details
Additional Resources
Standard Package 10
Other Names SLDV-THR 5.00/48/180G 1.5 BK