JPY | USD

WNSC10650T6J Diode Silicon Carbide Schottky 650V 10A Surface Mount 5-DFN (8x8)
Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 407.00000 ¥407
10 365.70000 ¥3,657
100 299.64000 ¥29,964
500 255.08200 ¥127,541
1,000 215.12900 ¥215,129

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1740-WNSC10650T6JTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥209.54100

WNSC10650T6J

Digi-Key Part Number 1740-WNSC10650T6JCT-ND
Copy  
Manufacturer

WeEn Semiconductors

Copy  
Manufacturer Part Number WNSC10650T6J
Copy  
Description SILICON CARBIDE POWER DIODE
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Diode Silicon Carbide Schottky 650V 10A Surface Mount 5-DFN (8x8)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer WeEn Semiconductors
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Silicon Carbide Schottky
Voltage - DC Reverse (Vr) (Max) 650V
Current - Average Rectified (Io) 10A
Voltage - Forward (Vf) (Max) @ If 1.7V @ 10A
Speed No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr) 0ns
Current - Reverse Leakage @ Vr 60µA @ 650V
Capacitance @ Vr, F 328pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case 4-VDFN Exposed Pad
Supplier Device Package 5-DFN (8x8)
Operating Temperature - Junction 175°C (Max)
Base Part Number WNSC1
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1740-WNSC10650T6JCT