JPY | USD

NXPSC06650B6J Diode Silicon Carbide Schottky 650V 6A Surface Mount D2PAK
Price & Procurement
3,200 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 421.00000 ¥421
10 378.10000 ¥3,781
100 309.80000 ¥30,980

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1740-NXPSC06650B6JTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 3,200 - Immediate
  • Unit Price: ¥290.10000

NXPSC06650B6J

Datasheet
Digi-Key Part Number 1740-NXPSC06650B6JCT-ND
Copy  
Manufacturer

WeEn Semiconductors

Copy  
Manufacturer Part Number NXPSC06650B6J
Copy  
Description DIODE SCHOTTKY 650V 6A D2PAK
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Diode Silicon Carbide Schottky 650V 6A Surface Mount D2PAK

Copy  
Customer Reference
Documents & Media
Datasheets NXPSC06650B
PCN Packaging All Device Label Chg 14/Feb/2020
HTML Datasheet NXPSC06650B
Product Attributes
Type Description Select All
Categories
Manufacturer WeEn Semiconductors
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Silicon Carbide Schottky
Voltage - DC Reverse (Vr) (Max) 650V
Current - Average Rectified (Io) 6A
Voltage - Forward (Vf) (Max) @ If 1.7V @ 6A
Speed No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr) 0ns
Current - Reverse Leakage @ Vr 200µA @ 650V
Capacitance @ Vr, F 190pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D2PAK
Operating Temperature - Junction 175°C (Max)
Base Part Number NXPSC
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1740-NXPSC06650B6JCT