BTA225B-800B,118 TRIAC Standard 800V 25A Surface Mount D2PAK
Non-Stock
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 259.00000 ¥259

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1740-1123-2-ND
  • Minimum Quantity: 4,800  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call
  • Cut Tape (CT)  : 1740-1123-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

BTA225B-800B,118

Datasheet
Digi-Key Part Number 1740-1123-6-ND
Copy  
Manufacturer

WeEn Semiconductors

Copy  
Manufacturer Part Number BTA225B-800B,118
Copy  
Description TRIAC 800V 25A D2PAK
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

TRIAC Standard 800V 25A Surface Mount D2PAK

Copy  
Customer Reference
Documents & Media
Datasheets BTA225B-800B
PCN Assembly/Origin Mult Dev Assembly Trsf 21/Mar/2018
PCN Packaging All Device Label Chg 14/Feb/2020
PCN Other Joint Venture Company 09/Aug/2015
PCN Part Status Change Part Status Conversion 22/Nov/2015
Product Attributes
Type Description Select All
Categories
Manufacturer WeEn Semiconductors
Series -
Packaging Digi-Reel® 
Part Status Active
Triac Type Standard
Voltage - Off State 800V
Current - On State (It (RMS)) (Max) 25A
Voltage - Gate Trigger (Vgt) (Max) 1.5V
Current - Non Rep. Surge 50, 60Hz (Itsm) 190A, 209A
Current - Gate Trigger (Igt) (Max) 50mA
Current - Hold (Ih) (Max) 60mA
Configuration Single
Operating Temperature 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D2PAK
Base Part Number BTA225
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

QJ8025NH4RP

TRIAC 800V 25A TO-263 D2-PAK

Littelfuse Inc.

¥668.00000 Details

T2550-12G

TRIAC ALTERNISTOR 1.2KV D2PAK

STMicroelectronics

¥438.00000 Details

T3035H-8G

30A - 800V - D2PAK, H-SERIES TRI

STMicroelectronics

¥270.00000 Details

T2535-800G

TRIAC ALTERNISTOR 800V 25A D2PAK

STMicroelectronics

¥344.00000 Details
Additional Resources
Standard Package 1
Other Names 1740-1123-6
568-1780-6
568-1780-6-ND