BTA225B-600B,118 TRIAC Standard 600V 25A Surface Mount D2PAK
Price & Procurement
8 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 259.00000 ¥259
10 233.00000 ¥2,330
100 187.22000 ¥18,722

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1740-1122-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: Call
  • Cut Tape (CT)  : 1740-1122-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8 - Immediate
  • Unit Price: ¥259.00000

BTA225B-600B,118

Datasheet
Digi-Key Part Number 1740-1122-6-ND
Copy  
Manufacturer

WeEn Semiconductors

Copy  
Manufacturer Part Number BTA225B-600B,118
Copy  
Description TRIAC 600V 25A D2PAK
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

TRIAC Standard 600V 25A Surface Mount D2PAK

Copy  
Customer Reference
Documents & Media
Datasheets BTA225B-800B
PCN Assembly/Origin SOT404 Leadframe Suppliers 04/Jun/2014
PCN Packaging All Device Label Chg 14/Feb/2020
PCN Other Joint Venture Revision 07/Aug/2015
PCN Part Status Change Part Status Conversion 22/Nov/2015
Product Attributes
Type Description Select All
Categories
Manufacturer WeEn Semiconductors
Series -
Packaging Digi-Reel® 
Part Status Active
Triac Type Standard
Voltage - Off State 600V
Current - On State (It (RMS)) (Max) 25A
Voltage - Gate Trigger (Vgt) (Max) 1.5V
Current - Non Rep. Surge 50, 60Hz (Itsm) 190A, 209A
Current - Gate Trigger (Igt) (Max) 50mA
Current - Hold (Ih) (Max) 60mA
Configuration Single
Operating Temperature 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D2PAK
Base Part Number BTA225
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1722862103

CONN HEADER VERT 3POS 3.5MM

Molex

¥104.00000 Details

ASB75US24

AC-DC, 75W, HALF BRICK, BASEPLAT

XP Power

¥12,464.00000 Details

LP2985IM5-1.8/NOPB

IC REG LINEAR 1.8V 150MA SOT23-5

Texas Instruments

¥114.00000 Details

1722981104

CONN HEADER VERT 4POS 3.5MM

Molex

¥107.00000 Details

1722982104

CONN HEADER VERT 4POS 3.5MM

Molex

¥110.00000 Details

RPA60-2412SFW/P

DC DC CONVERTER 12V 60W

Recom Power

¥7,693.00000 Details
Additional Resources
Standard Package 1
Other Names 1740-1122-6
568-6976-6
568-6976-6-ND