JPY | USD

0603B104K250CT 0.1µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
6,403,838 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 14.00000 ¥14.00
10 10.00000 ¥100.00
50 5.50000 ¥275.00
100 4.49000 ¥449.00
500 3.20600 ¥1,603.00
1,000 2.52000 ¥2,520.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1292-1642-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 6,400,000 - Immediate
  • Unit Price: ¥1.83275
  • Cut Tape (CT)  : 1292-1642-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,403,838 - Immediate
  • Unit Price: ¥14.00000

0603B104K250CT

Datasheet
Digi-Key Part Number 1292-1642-6-ND
Copy  
Manufacturer

Walsin Technology Corporation

Copy  
Manufacturer Part Number 0603B104K250CT
Copy  
Description CAP CER 0.1UF 25V X7R 0603
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

0.1µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Walsin Technology Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1292-1642-6