JPY | USD

Price & Procurement
4,587 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 195.00000 ¥195
10 180.30000 ¥1,803
50 167.04000 ¥8,352
100 143.25000 ¥14,325

Submit a request for quotation on quantities greater than those displayed.

9774080360R

Datasheet
Digi-Key Part Number 732-5275-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 9774080360R
Copy  
Description ROUND STANDOFF M3X0.5 STEEL 8MM
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Round Standoff Threaded M3x0.5 Steel 0.315" (8.00mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WA-SMSI
Packaging Cut Tape (CT) 
Part Status Active
Type Round Standoff
Threaded/Unthreaded Threaded
Gender -
Screw, Thread Size M3x0.5
Diameter - Inside -
Diameter - Outside 0.236" (5.99mm)
Between Board Height 0.315" (8.00mm)
Length - Overall 0.370" (9.40mm)
Features Surface Mount
Material Steel
Plating Tin
Color -
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

977990

SMD SPACER STUDS

Würth Elektronik

¥15,982.00000 Details
You May Also Be Interested In

9774030360R

ROUND STANDOFF M3X0.5 STEEL 3MM

Würth Elektronik

¥195.00000 Details

DLW21SN900SQ2L

CMC 330MA 2LN 90 OHM SMD

Murata Electronics

¥71.00000 Details

9774080151R

RND STANDOFF M2.5X0.45 STEEL 8MM

Würth Elektronik

¥112.00000 Details

9774070360R

ROUND STANDOFF M3X0.5 STEEL 7MM

Würth Elektronik

¥195.00000 Details

BLM18BD601SN1D

FERRITE BEAD 600 OHM 0603 1LN

Murata Electronics

¥12.00000 Details

MM70-314-310B1-1-R300

CONN MXM FMALE 314POS 0.020 GOLD

JAE Electronics

¥780.00000 Details
Additional Resources
Standard Package 1
Other Names 732-5275-1