JPY | USD

Price & Procurement
3,842 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 129.00000 ¥129
10 121.90000 ¥1,219
50 108.68000 ¥5,434
100 99.44000 ¥9,944

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-7095-2-ND
  • Minimum Quantity: 450
  • Quantity Available: 3,600 - Immediate
  • Unit Price: ¥80.85778
  • Digi-Reel®  : 732-7095-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,842 - Immediate
  • Unit Price: Digi-Reel®

9774050151R

Datasheet
Digi-Key Part Number 732-7095-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 9774050151R
Copy  
Description RND STANDOFF M2.5X0.45 STEEL 5MM
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Round Standoff Threaded M2.5x0.45 Steel 0.197" (5.00mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WA-SMSI
Packaging Cut Tape (CT) 
Part Status Active
Type Round Standoff
Threaded/Unthreaded Threaded
Gender -
Screw, Thread Size M2.5x0.45
Diameter - Inside -
Diameter - Outside 0.201" (5.10mm)
Between Board Height 0.197" (5.00mm)
Length - Overall 0.252" (6.40mm)
Features Surface Mount
Material Steel
Plating Tin
Color -
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

977990

SMD SPACER STUDS

Würth Elektronik

¥15,982.00000 Details
You May Also Be Interested In

3-1827253-6

CONN PLUG 220POS SMD GOLD

TE Connectivity AMP Connectors

¥2,350.00000 Details

9774060151R

RND STANDOFF M2.5X0.45 STEEL 6MM

Würth Elektronik

¥129.00000 Details

2309411-1

DDR4 SODIMM 260P 8.0H STD

TE Connectivity AMP Connectors

¥210.00000 Details

9774030151R

RND STANDOFF M2.5X0.45 STEEL 3MM

Würth Elektronik

¥112.00000 Details

9774040151R

RND STANDOFF M2.5X0.45 STEEL 4MM

Würth Elektronik

¥112.00000 Details

0533980271

CONN HEADER SMD 2POS 1.25MM

Molex

¥63.00000 Details
Additional Resources
Standard Package 1
Other Names 732-7095-1