JPY | USD

Price & Procurement
5,276 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 205.00000 ¥205
10 196.30000 ¥1,963
50 172.36000 ¥8,618
100 160.41000 ¥16,041

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-7087-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 3,200 - Immediate
  • Unit Price: ¥128.56625
  • Digi-Reel®  : 732-7087-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,276 - Immediate
  • Unit Price: Digi-Reel®

9774030960R

Datasheet
Digi-Key Part Number 732-7087-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 9774030960R
Copy  
Description ROUND SPACER STEEL 3MM
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Round Spacer Unthreaded Steel 0.118" (3.00mm)

Copy  
Customer Reference
Documents & Media
Datasheets WA-SMSx Performance Flyer
9774030960R Drawing
Environmental Information RoHS Cert
Featured Product SMD Spacers
Mfg CAD Models 9774030960R.igs
9774030960R.stp
HTML Datasheet WA-SMSx Performance Flyer
9774030960R Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WA-SMST
Packaging Cut Tape (CT) 
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size -
Diameter - Inside 0.130" (3.30mm)
Diameter - Outside 0.236" (5.99mm)
Between Board Height 0.118" (3.00mm)
Length - Overall 0.173" (4.39mm)
Features Surface Mount
Material Steel
Plating Tin
Color -
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

9774040960R

ROUND SPACER STEEL 4MM

Würth Elektronik

¥205.00000 Details

BZT52C3V3-7-F

DIODE ZENER 3.3V 500MW SOD123

Diodes Incorporated

¥26.00000 Details

9774030151R

RND STANDOFF M2.5X0.45 STEEL 3MM

Würth Elektronik

¥112.00000 Details

9774030360R

ROUND STANDOFF M3X0.5 STEEL 3MM

Würth Elektronik

¥195.00000 Details

501303B00000G

HEAT SINK TO-3 .500" COMPACT

Aavid, Thermal Division of Boyd Corporation

¥424.00000 Details

0026612100

CONN HEADER VERT 10POS 3.96MM

Molex

¥547.00000 Details
Additional Resources
Standard Package 1
Other Names 732-7087-1