JPY | USD

Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
50 1,776.96000 ¥88,848

Submit a request for quotation on quantities greater than those displayed.

861141386028

Datasheet
Digi-Key Part Number 732-11912-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 861141386028
Copy  
Description CAP ALUM 1000UF 20% 400V SNAP
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

1000µF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C

Copy  
Customer Reference
Documents & Media
Datasheets 861141386028 Drawing
Environmental Information RoHS Cert
Design Resources 861141386028 Red Expert Design Tool
HTML Datasheet 861141386028 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WCAP-AI3H
Packaging Tray 
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage - Rated 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 2.65A @ 120Hz
Ripple Current @ High Frequency 3.657A @ 100kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 2.638" (67.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50
Other Names 732-11912