JPY | USD

831056238 13MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 213.00000 ¥213
10 203.60000 ¥2,036
50 198.88000 ¥9,944
100 170.47000 ¥17,047
500 165.73800 ¥82,869
1,000 139.69500 ¥139,695

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-831056238TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥142.06167
  • Digi-Reel®  : 732-831056238DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

831056238

Datasheet
Digi-Key Part Number 732-831056238CT-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 831056238
Copy  
Description XTAL OSC XO 13.0000MHZ CMOS
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

13MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets 831056238 Datasheet
Featured Product WE-SPXO Crystal Oscillators
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-SPXO
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 13MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 4mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-831056238CT