JPY | USD

831056219 26MHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 210.00000 ¥210
10 200.60000 ¥2,006
50 195.94000 ¥9,797
100 167.95000 ¥16,795
500 163.28200 ¥81,641
1,000 137.62500 ¥137,625

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-831056219TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥139.95600
  • Digi-Reel®  : 732-831056219DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

831056219

Datasheet
Digi-Key Part Number 732-831056219CT-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 831056219
Copy  
Description XTAL OSC XO 26.0000MHZ CMOS
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

26MHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets 831056219 Datasheet
Featured Product WE-SPXO Crystal Oscillators
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-SPXO
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 26MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.8V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-831056219CT