JPY | USD

831022731 100MHz XO (Standard) HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
1,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 321.00000 ¥321
10 295.10000 ¥2,951
50 282.24000 ¥14,112
100 256.59000 ¥25,659
500 230.92800 ¥115,464

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1923-831022731TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥205.27000
  • Digi-Reel®  : 1923-831022731DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: Digi-Reel®

831022731

Datasheet
Digi-Key Part Number 1923-831022731CT-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 831022731
Copy  
Description XTAL OSC XO 100.0000MHZ HCMOS
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

100MHz XO (Standard) HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets 831022731
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series CFPS-73
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 100MHz
Function Standby (Power Down)
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 40mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.283" L x 0.205" W (7.20mm x 5.20mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 1923-831022731CT