JPY | USD
Favorite

82306050029
Price & Procurement
3,315 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 80.00000 ¥80
50 78.14000 ¥3,907
100 74.89000 ¥7,489
500 71.63400 ¥35,817
1,000 68.37700 ¥68,377
2,000 65.12100 ¥130,242

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-3040-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: ¥65.12120
  • Digi-Reel®  : 732-3040-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,315 - Immediate
  • Unit Price: Digi-Reel®

82306050029

Datasheet
Digi-Key Part Number 732-3040-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 82306050029
Copy  
Description VARISTOR 5.0VDC .2PF ESD 0603
Copy  
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 82306050029
Environmental Information RoHS Cert
Mfg CAD Models WE-VE-ULC-0603.igs
WE-VE-ULC-0603.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series -
Packaging Cut Tape (CT) 
Part Status Active
Voltage - Clamping 30V
Technology -
Number of Circuits 1
Applications General Purpose
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

823999

CIRC PRTCT KIT ESD PROT 930PC

Würth Elektronik

¥13,815.00000 Details
You May Also Be Interested In

744232090

CMC 370MA 2LN 90 OHM SMD

Würth Elektronik

¥143.00000 Details

742792641

FERRITE BEAD 300 OHM 0603 1LN

Würth Elektronik

¥20.00000 Details

82536040

VARISTOR 8V 30A 0603

Würth Elektronik

¥77.00000 Details

EEH-ZC1H220P

CAP ALUM POLY HYB 22UF 50V SMD

Panasonic Electronic Components

¥224.00000 Details

SD103AW-13-F

DIODE SCHOTTKY 40V 350MA SOD123

Diodes Incorporated

¥44.00000 Details

SMAJ20A-E3/61

TVS DIODE 20V 32.4V DO214AC

Vishay Semiconductor Diodes Division

¥49.00000 Details
Additional Resources
Standard Package 1
Other Names 732-3040-1