JPY | USD

Price & Procurement
5,520 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 27.00000 ¥27
50 25.22000 ¥1,261
100 22.26000 ¥2,226
500 20.59800 ¥10,299
1,000 18.58600 ¥18,586
2,000 17.28400 ¥34,568

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-6706-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥10.65475
  • Digi-Reel®  : 732-6706-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,520 - Immediate
  • Unit Price: Digi-Reel®

782853200

Datasheet
Digi-Key Part Number 732-6706-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 782853200
Copy  
Description FERRITE BEAD 20 OHM 0805 1LN
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

20 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 5A 8mOhm

Copy  
Customer Reference
Documents & Media
Datasheets Q+ Products Flyer
782853200 Drawing
Environmental Information RoHS Cert
Design Resources 782853200 Red Expert Design Tool
Featured Product Wurth - Q+ Products
Mfg CAD Models WE-CBA_0805.igs
WE-CBA_0805.stp
PCN Design/Specification WE-CBA Series Drawing Correction 11/Dec/2020
WE-CBA Drawing Correction 11/Dec/2020
PCN Assembly/Origin WE-CBA Series Plating 01/Dec/2017
PCN Packaging WE-CBA 782yyy 01/Mar/2016
HTML Datasheet Q+ Products Flyer
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-CBA
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 20 Ohms @ 100MHz
Current Rating (Max) 5A
DC Resistance (DCR) (Max) 8mOhm
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.043" (1.10mm)
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

782792

SMD EMI SUPPRESSION FERRITE BEAD

Würth Elektronik

¥13,851.00000 Details
You May Also Be Interested In

782853221

FERRITE BEAD 220 OHM 0805 1LN

Würth Elektronik

¥27.00000 Details

BAS70BRW-7-F

DIODE ARRAY SCHOTTKY 70V SOT363

Diodes Incorporated

¥69.00000 Details

74279225101

FERRITE BEAD 100 OHM 3412 1LN

Würth Elektronik

¥152.00000 Details

5031541490

CONN RCPT 14POS 0.059 TIN SMD

Molex

¥238.00000 Details

ADP1741ACPZ-R7

IC REG LINEAR POS ADJ 2A 16LFCSP

Analog Devices Inc.

¥412.00000 Details
Additional Resources
Standard Package 1
Other Names 732-6706-1