JPY | USD

Photo Not Available
750318463 Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount
Price & Procurement
310 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 318.00000 ¥318
10 282.20000 ¥2,822
50 257.76000 ¥12,888
100 232.09000 ¥23,209

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-750318463TR-ND
  • Minimum Quantity: 310
  • Quantity Available: 310 - Immediate
  • Unit Price: ¥208.76774
  • Digi-Reel®  : 732-750318463DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 310 - Immediate
  • Unit Price: Digi-Reel®

750318463

Datasheet
Digi-Key Part Number 732-750318463CT-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 750318463
Copy  
Description FLYBACK TRANSFORMER EP7 SMT; UI
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets 750318463 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type For DC/DC Converters
Applications Flyback Converters
Intended Chipset ADP1032
Chipset Manufacturer Analog Devices, Inc
Voltage - Primary 18 ~ 32V
Voltage - Auxiliary -
Voltage - Isolation 1500Vrms
Inductance @ Frequency 470µH @ 10kHz
Frequency 250kHz
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Size / Dimension -
Height - Seated (Max) 0.384" (9.76mm)
Footprint 0.526" L x 0.425" W (13.35mm x 10.80mm)
Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

750315882

FLYBACK TRANSFORMER WE-FB

Würth Elektronik

¥615.00000 Details
Additional Resources
Standard Package 1
Other Names 732-750318463CT