JPY | USD
Favorite

In Stock: 3,261
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 90.00000 ¥90
50 88.54000 ¥4,427
100 79.89000 ¥7,989
500 77.12400 ¥38,562
1,000 71.36100 ¥71,361
2,000 65.59900 ¥131,198

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : 732-3026-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 3,261 - Immediate
  • Unit Price: Digi-Reel®

74479775147

Datasheet
Digi-Key Part Number 732-3026-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 74479775147
Copy  
Description FIXED IND 470NH 1.3A 75 MOHM SMD
Copy  
Detailed Description

470nH Shielded Multilayer Inductor 1.3A 75mOhm 0805 (2012 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 74479775147
Environmental Information RoHS Cert
Featured Product WE-PMI Power Multilayer Inductors
Mfg CAD Models WE-PMI-0805_LR.igs
WE-PMI-0805_LR.stp
PCN Obsolescence/ EOL WE-PMI series - End of Life 22/MAY/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-PMI
Packaging Cut Tape (CT) 
Part Status Obsolete
Type Multilayer
Material - Core -
Inductance 470nH
Tolerance ±20%
Current Rating (Amps) 1.3A
Current - Saturation (Isat) 650mA
Shielding Shielded
DC Resistance (DCR) 75mOhm
Q @ Freq 15 @ 1MHz
Frequency - Self Resonant 130MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-3026-1