JPY | USD

Price & Procurement
9,266 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 23.00000 ¥23
50 21.58000 ¥1,079
100 20.29000 ¥2,029
500 18.31000 ¥9,155
1,000 15.62800 ¥15,628
2,000 12.36300 ¥24,726

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-6268-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥7.23100
  • Digi-Reel®  : 732-6268-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,266 - Immediate
  • Unit Price: Digi-Reel®

744786127A

Datasheet
Digi-Key Part Number 732-6268-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 744786127A
Copy  
Description FIXED IND 27NH 400MA 650MOHM SMD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

27nH Unshielded Multilayer Inductor 400mA 650mOhm Max 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 744786127A Drawing
Environmental Information RoHS Cert
Design Resources WE-MK 0603 S-Parameters
744786127A Red Expert Design Tool
Featured Product WE-MK Multilayer Ceramic SMT Inductors
Mfg CAD Models WE-MK_0603A.igs
WE-MK_0603A.stp
HTML Datasheet 744786127A Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-MK
Packaging Cut Tape (CT) 
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 27nH
Tolerance ±5%
Current Rating (Amps) 400mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 650mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 1.7GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744786A

MULTILAYER RF IND KIT 0603

Würth Elektronik

¥12,188.00000 Details
Additional Resources
Standard Package 1
Other Names 732-6268-1