JPY | USD
Favorite

7447785001 1µH Shielded Wirewound Inductor 3.5A 39mOhm Max Nonstandard
Price & Procurement
204 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 274.00000 ¥274
10 244.30000 ¥2,443
50 226.86000 ¥11,343
100 218.14000 ¥21,814
500 209.41400 ¥104,707

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-4123-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥191.97300
  • Digi-Reel®  : 732-4123-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 204 - Immediate
  • Unit Price: Digi-Reel®

7447785001

Datasheet
Digi-Key Part Number 732-4123-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 7447785001
Copy  
Description FIXED IND 1UH 3.5A 39 MOHM SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1µH Shielded Wirewound Inductor 3.5A 39mOhm Max Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-PD Robust
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±25%
Current Rating (Amps) 3.5A
Current - Saturation 4.5A
Shielding Shielded
DC Resistance (DCR) 39mOhm Max
Q @ Freq -
Frequency - Self Resonant 192MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.244" L x 0.232" W (6.20mm x 5.90mm)
Height - Seated (Max) 0.130" (3.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744728

DESIGN KIT INDUCTORS FOR TI

Würth Elektronik

¥20,494.00000 Details

744778

KIT INDUCTOR PD SERIES SMALL

Würth Elektronik

¥20,494.00000 Details
Additional Resources
Standard Package 1
Other Names 732-4123-1