JPY | USD

Price & Procurement
2,191 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 263.00000 ¥263
10 233.90000 ¥2,339
50 217.24000 ¥10,862
100 208.83000 ¥20,883
500 200.42600 ¥100,213

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-1390-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥183.73300
  • Digi-Reel®  : 732-1390-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,191 - Immediate
  • Unit Price: Digi-Reel®

7447779156

Datasheet
Digi-Key Part Number 732-1390-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 7447779156
Copy  
Description FIXED IND 56UH 930MA 350MOHM SMD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

56µH Shielded Wirewound Inductor 930mA 350mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 7447779156
Environmental Information RoHS Cert
Design Resources 7447779156 Red Expert Design Tool
Featured Product WE-PD SMT Shielded Power Inductor
Mfg CAD Models WE-PD-7345-Plastic.igs
WE-PD-7345-Plastic.stp
PCN Design/Specification Multiple Devices Material Change 17/Apr/2020
PCN Packaging Mult Devs - packaging label 1/OCT/2020
HTML Datasheet 7447779156
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-PD Robust
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 56µH
Tolerance ±20%
Current Rating (Amps) 930mA
Current - Saturation (Isat) 1.05A
Shielding Shielded
DC Resistance (DCR) 350mOhm Max
Q @ Freq -
Frequency - Self Resonant 10MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 7345
Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744777

KIT INDUCTOR PD SERIES MED SIZES

Würth Elektronik

¥17,030.00000 Details
Additional Resources
Standard Package 1
Other Names 732-1390-1