JPY | USD
Favorite

Price & Procurement
12,181 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 256.00000 ¥256
10 228.00000 ¥2,280
50 211.74000 ¥10,587
100 203.55000 ¥20,355
500 195.35400 ¥97,677

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-1186-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥179.08300
  • Digi-Reel®  : 732-1186-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,181 - Immediate
  • Unit Price: Digi-Reel®

7447779001

Datasheet
Digi-Key Part Number 732-1186-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 7447779001
Copy  
Description FIXED IND 1UH 5.3A 11 MOHM SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1µH Shielded Wirewound Inductor 5.3A 15mOhm Max Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-PD Robust
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±20%
Current Rating (Amps) 5.3A
Current - Saturation 9.5A
Shielding Shielded
DC Resistance (DCR) 15mOhm Max
Q @ Freq -
Frequency - Self Resonant 49MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 7345
Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744777

KIT INDUCTOR PD SERIES MED SIZES

Würth Elektronik

¥18,912.00000 Details
Additional Resources
Standard Package 1
Other Names 732-1186-1