JPY | USD

Price & Procurement
3,418 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 237.00000 ¥237
10 211.00000 ¥2,110
50 191.78000 ¥9,589
100 175.80000 ¥17,580
500 159.82000 ¥79,910

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-13580-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥143.83800
  • Digi-Reel®  : 732-13580-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,418 - Immediate
  • Unit Price: Digi-Reel®

7447773330

Digi-Key Part Number 732-13580-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 7447773330
Copy  
Description FIXED IND 33UH 1.45A 147MOHM SMD
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

33µH Shielded Wirewound Inductor 1.45A 147mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Design Resources 7447773330 Red Expert Design Tool
Featured Product WE-PD SMT Shielded Power Inductor
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-PD Performance
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±20%
Current Rating (Amps) 1.45A
Current - Saturation (Isat) 2.1A
Shielding Shielded
DC Resistance (DCR) 147mOhm Max
Q @ Freq -
Frequency - Self Resonant 13.5MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 150°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 7345
Size / Dimension 0.291" L x 0.287" W (7.40mm x 7.30mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-13580-1