JPY | USD

Price & Procurement
3,200 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 208.00000 ¥208
10 198.90000 ¥1,989
50 179.00000 ¥8,950
100 165.74000 ¥16,574
500 159.11000 ¥79,555
1,000 145.85000 ¥145,850

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-1316-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥132.59100

7447745047

Datasheet
Digi-Key Part Number 732-1316-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 7447745047
Copy  
Description FIXED IND 4.7UH 2.5A 65 MOHM SMD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

4.7µH Unshielded Wirewound Inductor 2.5A 65mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 7447745047
Environmental Information RoHS Cert
Mfg CAD Models WE-PD2-5820.igs
WE-PD2-5820.stp
PCN Design/Specification mult chgs 23/AUG/2019
PCN Packaging Mult Devs - packaging label 1/OCT/2020
Simulation Models Spice Model Library
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-PD2
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating (Amps) 2.5A
Current - Saturation (Isat) 2.4A
Shielding Unshielded
DC Resistance (DCR) 65mOhm Max
Q @ Freq -
Frequency - Self Resonant 42MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm)
Height - Seated (Max) 0.091" (2.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744773

SMD POWER INDUCTORS WE-PD2 - 453

Würth Elektronik

¥16,574.00000 Details
Additional Resources
Standard Package 1
Other Names 732-1316-1